
F2800157QPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-F2800157QPHPRQ1-ND |
Manufacturer | |
Manufacturer Product Number | F2800157QPHPRQ1 |
Description | IC MCU 32BIT 256KB FLASH 48HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320C28x C2000™ C28x Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F2800157QPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | TMS320C28x | |
Core Size | 32-Bit Dual-Core | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 18x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 92,07600 Kč | 920,76 Kč |
| 25 | 85,02520 Kč | 2 125,63 Kč |
| 100 | 77,27050 Kč | 7 727,05 Kč |
| 250 | 73,57532 Kč | 18 393,83 Kč |
| 500 | 71,34742 Kč | 35 673,71 Kč |
| 1 000 | 69,51430 Kč | 69 514,30 Kč |
| 3 000 | 67,24994 Kč | 201 749,82 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |











