
10EV010.ZXPCBL | |
|---|---|
DigiKey Part Number | 18-10EV010.ZXPCBL-ND |
Manufacturer | |
Manufacturer Product Number | 10EV010.ZXPCBL |
Description | PCP HV FUSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10A 500 VDC Fuse Cartridge Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 310.0 | |
DC Cold Resistance | 0.0128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 5 | 151,31200 Kč | 756,56 Kč |
| 10 | 139,63700 Kč | 1 396,37 Kč |
| 50 | 115,78300 Kč | 5 789,15 Kč |
| 100 | 106,75800 Kč | 10 675,80 Kč |
| 350 | 92,09363 Kč | 32 232,77 Kč |
| 700 | 87,72964 Kč | 61 410,75 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |











