Connector Header Through Hole 7 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2165712007

DigiKey Part Number
900-2165712007-ND
Manufacturer
Manufacturer Product Number
2165712007
Description
MICRO-FIT PLUS SR VT HDR ASSY 15
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2165712007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Guide, Glow Wire Compliant
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 172
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,10000 Kč36,10 Kč
9026,20756 Kč2 358,68 Kč
18024,95611 Kč4 492,10 Kč
54023,09359 Kč12 470,54 Kč
1 08021,99120 Kč23 750,50 Kč
5 04019,72781 Kč99 428,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,10000 Kč
Unit Price with VAT:43,68100 Kč