
F2800137PTR | |
|---|---|
DigiKey Part Number | 296-F2800137PTR-ND - Tape & Reel (TR) 296-F2800137PTRCT-ND - Cut Tape (CT) 296-F2800137PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800137PTR |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ Microcontroller IC 32-Bit 120MHz 256KB (128K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | F2800137PTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FIFO, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 17x12b SAR; D/A 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,67900 Kč | 546,79 Kč |
| 25 | 50,16840 Kč | 1 254,21 Kč |
| 100 | 45,21710 Kč | 4 521,71 Kč |
| 250 | 42,85440 Kč | 10 713,60 Kč |
| 500 | 41,43116 Kč | 20 715,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,25947 Kč | 40 259,47 Kč |
| 2 000 | 39,29503 Kč | 78 590,06 Kč |
| 3 000 | 38,81221 Kč | 116 436,63 Kč |
| 5 000 | 38,27713 Kč | 191 385,65 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |








