
ESD801DPYRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD801DPYRQ1TR-ND - Tape & Reel (TR) 296-ESD801DPYRQ1CT-ND - Cut Tape (CT) 296-ESD801DPYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD801DPYRQ1 |
Description | AUTOMOTIVE, 36V BIDIRECTIONAL UL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 183W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 36V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 37.8V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 61V (Typ) | Package / Case 0402 (1005 Metric) |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 25 | 5,36400 Kč | 134,10 Kč |
| 100 | 4,64240 Kč | 464,24 Kč |
| 250 | 4,29624 Kč | 1 074,06 Kč |
| 500 | 4,08768 Kč | 2 043,84 Kč |
| 1 000 | 3,91604 Kč | 3 916,04 Kč |
| 2 500 | 3,79720 Kč | 9 493,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,53605 Kč | 35 360,50 Kč |
| 20 000 | 3,46212 Kč | 69 242,40 Kč |
| 30 000 | 3,42511 Kč | 102 753,30 Kč |
| 50 000 | 3,38409 Kč | 169 204,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |




