
ESD2CANFD24DBZRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD2CANFD24DBZRQ1TR-ND - Tape & Reel (TR) 296-ESD2CANFD24DBZRQ1CT-ND - Cut Tape (CT) 296-ESD2CANFD24DBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2CANFD24DBZRQ1 |
Description | TVS DIODE 24VWM 37VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD2CANFD24DBZRQ1 Models |
Category | Power - Peak Pulse 133W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 2.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 24V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 35.5V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 37V (Typ) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 25 | 4,83000 Kč | 120,75 Kč |
| 100 | 4,16690 Kč | 416,69 Kč |
| 250 | 3,85160 Kč | 962,90 Kč |
| 500 | 3,66140 Kč | 1 830,70 Kč |
| 1 000 | 3,50518 Kč | 3 505,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,31192 Kč | 9 935,76 Kč |
| 6 000 | 3,21734 Kč | 19 304,04 Kč |
| 9 000 | 3,17001 Kč | 28 530,09 Kč |
| 15 000 | 3,11752 Kč | 46 762,80 Kč |
| 21 000 | 3,08686 Kč | 64 824,06 Kč |
| 30 000 | 3,05740 Kč | 91 722,00 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |











