1.03Gbps Deserializer 1 Input 24 Output 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UR124QVSX/NOPB

DigiKey Part Number
296-35247-2-ND - Tape & Reel (TR)
296-35247-1-ND - Cut Tape (CT)
296-35247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UR124QVSX/NOPB
Description
IC SER/DESER 5-43MHZ 24B 64-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.03Gbps Deserializer 1 Input 24 Output 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DS90UR124QVSX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
24
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Deserializer
Qualification
AEC-Q100
Data Rate
1.03Gbps
Mounting Type
Surface Mount
Input Type
FPD-Link II, LVDS
Package / Case
64-TQFP
Output Type
LVCMOS
Supplier Device Package
64-TQFP (10x10)
Number of Inputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90UR124IVS/NOPBTexas Instruments960DS90UR124IVS/NOPB-ND301,15000 KčParametric Equivalent
DS90UR124QVS/NOPBTexas Instruments139DS90UR124QVS/NOPB-ND342,24000 KčParametric Equivalent
DS90UR124IVS/NOPBRochester Electronics, LLC1 3082156-DS90UR124IVS/NOPB-ND199,58710 KčParametric Equivalent
DS90UR124QVSRochester Electronics, LLC5 9102156-DS90UR124QVS-ND129,51271 KčParametric Equivalent
In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1296,77000 Kč296,77 Kč
10233,95700 Kč2 339,57 Kč
25218,28200 Kč5 457,05 Kč
100201,05540 Kč20 105,54 Kč
250200,77088 Kč50 192,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000183,82079 Kč183 820,79 Kč
Manufacturers Standard Package
Unit Price without VAT:296,77000 Kč
Unit Price with VAT:359,09170 Kč