1.03Gbps Deserializer 1 Input 24 Output 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UR124QVS/NOPB

DigiKey Part Number
DS90UR124QVS/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90UR124QVS/NOPB
Description
IC SER/DESER 5-43MHZ 24B 64-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.03Gbps Deserializer 1 Input 24 Output 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DS90UR124QVS/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
24
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Deserializer
Qualification
AEC-Q100
Data Rate
1.03Gbps
Mounting Type
Surface Mount
Input Type
FPD-Link II, LVDS
Package / Case
64-TQFP
Output Type
LVCMOS
Supplier Device Package
64-TQFP (10x10)
Number of Inputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS90UR124IVS/NOPBTexas Instruments960DS90UR124IVS/NOPB-ND301,15000 KčParametric Equivalent
DS90UR124QVSX/NOPBTexas Instruments750296-35247-1-ND296,77000 KčParametric Equivalent
DS90UR124IVS/NOPBRochester Electronics, LLC1 3082156-DS90UR124IVS/NOPB-ND199,58710 KčParametric Equivalent
DS90UR124QVSRochester Electronics, LLC5 9102156-DS90UR124QVS-ND129,51271 KčParametric Equivalent
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1342,24000 Kč342,24 Kč
10271,08000 Kč2 710,80 Kč
25253,32760 Kč6 333,19 Kč
160228,73400 Kč36 597,44 Kč
320222,37569 Kč71 160,22 Kč
640217,14323 Kč138 971,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,24000 Kč
Unit Price with VAT:414,11040 Kč