1.03Gbps Deserializer 1 Input 24 Output 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90UR124IVS/NOPB

DigiKey Part Number
DS90UR124IVS/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90UR124IVS/NOPB
Description
IC SER/DESER 5-43MHZ 24B 64-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.03Gbps Deserializer 1 Input 24 Output 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DS90UR124IVS/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
1
Manufacturer
Texas Instruments
Number of Outputs
24
Packaging
Tray
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Function
Deserializer
Mounting Type
Surface Mount
Data Rate
1.03Gbps
Package / Case
64-TQFP
Input Type
FPD-Link II, LVDS
Supplier Device Package
64-TQFP (10x10)
Output Type
LVCMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 960
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1301,15000 Kč301,15 Kč
10237,66900 Kč2 376,69 Kč
25221,77720 Kč5 544,43 Kč
160199,78263 Kč31 965,22 Kč
320194,09756 Kč62 111,22 Kč
640189,41813 Kč121 227,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,15000 Kč
Unit Price with VAT:364,39150 Kč