


DS90UB913ATRTVJQ1 | |
|---|---|
DigiKey Part Number | 296-48539-2-ND - Tape & Reel (TR) 296-48539-1-ND - Cut Tape (CT) 296-48539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB913ATRTVJQ1 |
Description | IC SER/DES 10-100MHZ FPD 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB913ATRTVJQ1 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.4Gbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 32-WFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 32-WQFN (5x5) |
Number of Inputs 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90UB913ATRTVRQ1 | Texas Instruments | 1 454 | 296-46295-1-ND | 249,01000 Kč | Parametric Equivalent |
| DS90UB913ATRTVTQ1 | Texas Instruments | 2 688 | 296-37226-1-ND | 249,01000 Kč | Parametric Equivalent |
| DS90UB913QSQ/NOPB | Texas Instruments | 9 335 | 296-41255-1-ND | 286,76000 Kč | Parametric Equivalent |
| DS90UB913QSQE/NOPB | Texas Instruments | 254 | 296-35516-1-ND | 286,76000 Kč | Parametric Equivalent |
| DS90UB913QSQX/NOPB | Texas Instruments | 21 900 | 296-42663-2-ND | 161,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,06000 Kč | 216,06 Kč |
| 10 | 168,61700 Kč | 1 686,17 Kč |
| 25 | 156,75000 Kč | 3 918,75 Kč |
| 100 | 143,70690 Kč | 14 370,69 Kč |
| 250 | 141,64388 Kč | 35 410,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 127,40525 Kč | 318 513,12 Kč |
| Unit Price without VAT: | 216,06000 Kč |
|---|---|
| Unit Price with VAT: | 261,43260 Kč |






