
DS90UB913QSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-41255-2-ND - Tape & Reel (TR) 296-41255-1-ND - Cut Tape (CT) 296-41255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB913QSQ/NOPB |
Description | IC SER/DES 10-100MHZ FPD 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB913QSQ/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.4Gbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 32-WFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 32-WQFN (5x5) |
Number of Inputs 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,76000 Kč | 286,76 Kč |
| 10 | 225,84400 Kč | 2 258,44 Kč |
| 25 | 210,62400 Kč | 5 265,60 Kč |
| 100 | 193,90820 Kč | 19 390,82 Kč |
| 250 | 185,93764 Kč | 46 484,41 Kč |
| 500 | 181,13544 Kč | 90 567,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 172,02179 Kč | 172 021,79 Kč |
| Unit Price without VAT: | 286,76000 Kč |
|---|---|
| Unit Price with VAT: | 346,97960 Kč |

