
DS90UB913ATRTVRQ1 | |
|---|---|
DigiKey Part Number | 296-46295-2-ND - Tape & Reel (TR) 296-46295-1-ND - Cut Tape (CT) 296-46295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB913ATRTVRQ1 |
Description | IC SER/DES 10-100MHZ FPD 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB913ATRTVRQ1 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.4Gbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 32-WFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 32-WQFN (5x5) |
Number of Inputs 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,01000 Kč | 249,01 Kč |
| 10 | 195,31200 Kč | 1 953,12 Kč |
| 25 | 181,86840 Kč | 4 546,71 Kč |
| 100 | 167,08590 Kč | 16 708,59 Kč |
| 250 | 160,04260 Kč | 40 010,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 147,86633 Kč | 147 866,33 Kč |
| Unit Price without VAT: | 249,01000 Kč |
|---|---|
| Unit Price with VAT: | 301,30210 Kč |






