
DS90LV110ATMT/NOPB | |
|---|---|
DigiKey Part Number | DS90LV110ATMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV110ATMT/NOPB |
Description | IC CLK BUF 1:10 200MHZ 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV110ATMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL, PECL | |
Output | LVDS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,66000 Kč | 211,66 Kč |
| 10 | 165,08600 Kč | 1 650,86 Kč |
| 48 | 146,85479 Kč | 7 049,03 Kč |
| 144 | 138,10563 Kč | 19 887,21 Kč |
| 288 | 133,82361 Kč | 38 541,20 Kč |
| 528 | 130,70500 Kč | 69 012,24 Kč |
| 1 008 | 127,91490 Kč | 128 938,22 Kč |
| Unit Price without VAT: | 211,66000 Kč |
|---|---|
| Unit Price with VAT: | 256,10860 Kč |











