
DS90LV049TMTX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV049TMTX/NOPBTR-ND - Tape & Reel (TR) DS90LV049TMTX/NOPBCT-ND - Cut Tape (CT) DS90LV049TMTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV049TMTX/NOPB |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV049TMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 45,06200 Kč | 450,62 Kč |
| 25 | 41,25680 Kč | 1 031,42 Kč |
| 100 | 37,06150 Kč | 3 706,15 Kč |
| 250 | 35,06248 Kč | 8 765,62 Kč |
| 500 | 33,85760 Kč | 16 928,80 Kč |
| 1 000 | 32,86586 Kč | 32 865,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,77326 Kč | 81 933,15 Kč |
| 5 000 | 32,12333 Kč | 160 616,65 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |



