1/0 Driver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV011AQMF/NOPB

DigiKey Part Number
296-DS90LV011AQMF/NOPBTR-ND - Tape & Reel (TR)
296-DS90LV011AQMF/NOPBCT-ND - Cut Tape (CT)
296-DS90LV011AQMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90LV011AQMF/NOPB
Description
IC TRANSCEIVER 1/0 SOT235
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
DS90LV011AQMF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Driver
Mounting Type
Surface Mount
Protocol
LVDS
Package / Case
SC-74A, SOT-753
Number of Drivers/Receivers
1/0
Supplier Device Package
SOT-23-5
Data Rate
400Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1028,94700 Kč289,47 Kč
2526,34480 Kč658,62 Kč
10023,47700 Kč2 347,70 Kč
25022,10848 Kč5 527,12 Kč
50021,28512 Kč10 642,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,60649 Kč20 606,49 Kč
2 00020,04839 Kč40 096,78 Kč
3 00019,76872 Kč59 306,16 Kč
5 00019,45902 Kč97 295,10 Kč
7 00019,27787 Kč134 945,09 Kč
10 00019,10385 Kč191 038,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč