
DS90LT012ATMF/NOPB | |
|---|---|
DigiKey Part Number  | DS90LT012ATMF/NOPBTR-ND - Tape & Reel (TR) DS90LT012ATMF/NOPBCT-ND - Cut Tape (CT) DS90LT012ATMF/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DS90LT012ATMF/NOPB  | 
Description  | IC TRANSCEIVER 0/1 SOT235  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | 0/1 Receiver LVDS SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DS90LT012ATMF/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Receiver  | |
Protocol  | LVDS  | |
Number of Drivers/Receivers  | 0/1  | |
Duplex  | -  | |
Data Rate  | 400Mbps  | |
Voltage - Supply  | 3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,59000 Kč | 25,59 Kč | 
| 10 | 18,60100 Kč | 186,01 Kč | 
| 25 | 16,83640 Kč | 420,91 Kč | 
| 100 | 14,89710 Kč | 1 489,71 Kč | 
| 250 | 13,96916 Kč | 3 492,29 Kč | 
| 500 | 13,41072 Kč | 6 705,36 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 12,95090 Kč | 12 950,90 Kč | 
| 2 000 | 12,57244 Kč | 25 144,88 Kč | 
| 3 000 | 12,38283 Kč | 37 148,49 Kč | 
| 5 000 | 12,17284 Kč | 60 864,20 Kč | 
| 7 000 | 12,05009 Kč | 84 350,63 Kč | 
| 10 000 | 11,93203 Kč | 119 320,30 Kč | 
| Unit Price without VAT: | 25,59000 Kč | 
|---|---|
| Unit Price with VAT: | 30,96390 Kč | 








