Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DS90CR483AVJDX/NOPB | |
|---|---|
DigiKey Part Number | DS90CR483AVJDX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90CR483AVJDX/NOPB |
Description | IC XMITTER 48BIT LVDS 100-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.38Gbps Serializer 48 Input 8 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR483AVJDX/NOPB Models |
Category | Number of Outputs 8 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 5.38Gbps | Mounting Type Surface Mount |
Input Type CMOS/TTL | Package / Case 100-TQFP |
Output Type LVDS | Supplier Device Package 100-TQFP (14x14) |
Number of Inputs 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR481VJD/NOPB | Texas Instruments | 40 | DS90CR481VJD/NOPB-ND | 406,52000 Kč | Parametric Equivalent |
| DS90CR483AVJD/NOPB | Texas Instruments | 18 | DS90CR483AVJD/NOPB-ND | 534,61000 Kč | Parametric Equivalent |
| DS90CR483VJD/NOPB | Texas Instruments | 0 | DS90CR483VJD/NOPB-ND | 472,73267 Kč | Parametric Equivalent |
| DS90CR483VJDX/NOPB | Texas Instruments | 1 318 | 296-43846-1-ND | 564,22000 Kč | Parametric Equivalent |
| DS90CR481VJD/NOPB | Rochester Electronics, LLC | 1 547 | 2156-DS90CR481VJD/NOPB-ND | 276,96348 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 332,61756 Kč | 332 617,56 Kč |
| Unit Price without VAT: | 332,61756 Kč |
|---|---|
| Unit Price with VAT: | 402,46725 Kč |



