
DS90CR481VJD/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS90CR481VJD/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR481VJD/NOPB |
Description | DS90CR481 48-BIT LVDS CHANNEL LI |
Customer Reference | |
Detailed Description | 5.38Gbps Serializer 48 Input 8 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Number of Outputs 8 |
Manufacturer National Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 5.38Gbps | Mounting Type Surface Mount |
Input Type CMOS/TTL | Package / Case 100-TQFP |
Output Type LVDS | Supplier Device Package 100-TQFP (14x14) |
Number of Inputs 48 |
| Bulk: | 1547 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 276,96348 Kč | 6 370,16 Kč |
| Unit Price without VAT: | 276,96348 Kč |
|---|---|
| Unit Price with VAT: | 335,12581 Kč |

