
DS90CR483VJD | |
|---|---|
DigiKey Part Number | 2156-DS90CR483VJD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS90CR483VJD |
Description | 8 FUNC, 8 DRIVER, PQFP100 |
Customer Reference | |
Detailed Description | 5.38Gbps Serializer 48 Input 8 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Number of Outputs 8 |
Manufacturer National Semiconductor | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 5.38Gbps | Mounting Type Surface Mount |
Input Type CMOS/TTL | Package / Case 100-TQFP |
Output Type LVDS | Supplier Device Package 100-TQFP (14x14) |
Number of Inputs 48 | Base Product Number |
| Bulk: | 157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 364,31529 Kč | 6 193,36 Kč |
| Unit Price without VAT: | 364,31529 Kč |
|---|---|
| Unit Price with VAT: | 440,82150 Kč |

