Similar
Similar
Similar
Similar

DS90CR286AQMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-37348-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90CR286AQMTX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR286AQMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,88598 Kč | 86 885,98 Kč |
| 2 000 | 85,07442 Kč | 170 148,84 Kč |
| Unit Price without VAT: | 86,88598 Kč |
|---|---|
| Unit Price with VAT: | 105,13204 Kč |


