0/5 Receiver LVDS 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS82DGG

DigiKey Part Number
296-34181-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDS82DGG
Description
IC TRANSCEIVER 0/5 56TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/5 Receiver LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS82DGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/5
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 987
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1122,30000 Kč122,30 Kč
1094,24100 Kč942,41 Kč
3585,04800 Kč2 976,68 Kč
10579,26229 Kč8 322,54 Kč
28076,25364 Kč21 351,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:122,30000 Kč
Unit Price with VAT:147,98300 Kč