0/5 Receiver LVDS 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDS82DGGR

DigiKey Part Number
296-6666-2-ND - Tape & Reel (TR)
296-6666-1-ND - Cut Tape (CT)
296-6666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVDS82DGGR
Description
IC TRANSCEIVER 0/5 56TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/5 Receiver LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS82DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/5
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,09000 Kč122,09 Kč
1093,52500 Kč935,25 Kč
2586,38080 Kč2 159,52 Kč
10078,52070 Kč7 852,07 Kč
25074,77380 Kč18 693,45 Kč
50072,51514 Kč36 257,57 Kč
1 00070,65664 Kč70 656,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00069,12694 Kč138 253,88 Kč
Manufacturers Standard Package
Unit Price without VAT:122,09000 Kč
Unit Price with VAT:147,72890 Kč