DS90CR286AQMT/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 987
Unit Price: 5,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,32076 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 455
Unit Price: 5,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,47364 Kč
Datasheet
Interface 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90CR286AQMT/NOPB

DigiKey Part Number
DS90CR286AQMT/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90CR286AQMT/NOPB
Description
IC INTERFACE SPECIALIZED 56TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90CR286AQMT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
-
Interface
-
Voltage - Supply
3V ~ 3.6V
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
170108,72694 Kč18 483,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,72694 Kč
Unit Price with VAT:131,55960 Kč