Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS90CR216AMTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CR216AMTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR216AMTD/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR216AMTD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 129,05400 Kč | 1 290,54 Kč |
| 38 | 116,02500 Kč | 4 408,95 Kč |
| 114 | 108,41781 Kč | 12 359,63 Kč |
| 266 | 103,96064 Kč | 27 653,53 Kč |
| 532 | 101,02643 Kč | 53 746,06 Kč |
| 1 026 | 98,72662 Kč | 101 293,51 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |


