
SN75LVDS86ADGGR | |
|---|---|
DigiKey Part Number | 296-6671-2-ND - Tape & Reel (TR) 296-6671-1-ND - Cut Tape (CT) 296-6671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVDS86ADGGR |
Description | IC TRANSCEIVER 0/4 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS86ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 10 | 84,60100 Kč | 846,01 Kč |
| 25 | 78,03680 Kč | 1 950,92 Kč |
| 100 | 70,82840 Kč | 7 082,84 Kč |
| 250 | 67,39100 Kč | 16 847,75 Kč |
| 500 | 65,31974 Kč | 32 659,87 Kč |
| 1 000 | 63,61512 Kč | 63 615,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 62,21183 Kč | 124 423,66 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |

