Displays, Monitors, TV Interface 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS86AQDGGRQ1

DigiKey Part Number
296-23719-2-ND - Tape & Reel (TR)
296-23719-1-ND - Cut Tape (CT)
296-23719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS86AQDGGRQ1
Description
IC INTERFACE SPECIALIZED 48TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Displays, Monitors, TV Interface 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS86AQDGGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Displays, Monitors, TV
Interface
LVDS
Voltage - Supply
3V ~ 3.6V
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 91 973 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00075,52151 Kč151 043,02 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč

Other Suppliers on DigiKey

91 973In Stock
Ships from Rochester Electronics, LLC