Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DS25BR101TSDE/NOPB | |
|---|---|
DigiKey Part Number | DS25BR101TSDE/NOPBTR-ND - Tape & Reel (TR) DS25BR101TSDE/NOPBCT-ND - Cut Tape (CT) DS25BR101TSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25BR101TSDE/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR101TSDE/NOPB Models |
Category | Delay Time 350ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 1.7 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 35mA |
Applications LVDS | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 8-WFDFN Exposed Pad |
Data Rate (Max) 3.125Gbps | Supplier Device Package 8-WSON (3x3) |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS25BR100TSD/NOPB | Texas Instruments | 0 | DS25BR100TSD/NOPBCT-ND | 139,31000 Kč | Parametric Equivalent |
| DS25BR101TSD/NOPB | Texas Instruments | 0 | 296-DS25BR101TSD/NOPBCT-ND | 123,05000 Kč | Parametric Equivalent |
| DS25BR101TSDX/NOPB | Texas Instruments | 0 | DS25BR101TSDX/NOPB-ND | 83,31272 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,62000 Kč | 156,62 Kč |
| 10 | 120,96200 Kč | 1 209,62 Kč |
| 25 | 112,02760 Kč | 2 800,69 Kč |
| 100 | 102,20450 Kč | 10 220,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 97,52116 Kč | 24 380,29 Kč |
| 500 | 94,69898 Kč | 47 349,49 Kč |
| 750 | 93,28553 Kč | 69 964,15 Kč |
| 1 250 | 91,71949 Kč | 114 649,36 Kč |
| 1 750 | 90,80413 Kč | 158 907,23 Kč |
| Unit Price without VAT: | 156,62000 Kč |
|---|---|
| Unit Price with VAT: | 189,51020 Kč |







