Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DS25BR101TSD/NOPB | |
|---|---|
DigiKey Part Number | 296-DS25BR101TSD/NOPBTR-ND - Tape & Reel (TR) 296-DS25BR101TSD/NOPBCT-ND - Cut Tape (CT) 296-DS25BR101TSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25BR101TSD/NOPB |
Description | IC REDRIVER LVDS 1CH 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR101TSD/NOPB Models |
Category | Delay Time 350ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output Pre-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 1.7 pF |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Current - Supply 35mA |
Applications LVDS | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 8-WFDFN Exposed Pad |
Data Rate (Max) 3.125Gbps | Supplier Device Package 8-WSON (3x3) |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS25BR100TSD/NOPB | Texas Instruments | 0 | DS25BR100TSD/NOPBCT-ND | 139,31000 Kč | Parametric Equivalent |
| DS25BR101TSDE/NOPB | Texas Instruments | 0 | DS25BR101TSDE/NOPBCT-ND | 156,62000 Kč | Parametric Equivalent |
| DS25BR101TSDX/NOPB | Texas Instruments | 0 | DS25BR101TSDX/NOPB-ND | 83,31272 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,98168 Kč | 99 981,68 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |



