42-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS160PR412RUAT

DigiKey Part Number
296-DS160PR412RUATTR-ND - Tape & Reel (TR)
296-DS160PR412RUATCT-ND - Cut Tape (CT)
296-DS160PR412RUATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS160PR412RUAT
Description
IC INTERFACE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 16Gbps 42-WQFN (3.5x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
PCI Express
Input
LVCMOS
Output
Differential
Data Rate (Max)
16Gbps
Number of Channels
4
Delay Time
80ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
145mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-WQFN (3.5x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1185,66000 Kč185,66 Kč
10144,23500 Kč1 442,35 Kč
25133,88640 Kč3 347,16 Kč
100122,50890 Kč12 250,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250117,08264 Kč29 270,66 Kč
500113,81230 Kč56 906,15 Kč
750112,17461 Kč84 130,96 Kč
1 250110,35993 Kč137 949,91 Kč
1 750109,29942 Kč191 273,98 Kč
Manufacturers Standard Package
Unit Price without VAT:185,66000 Kč
Unit Price with VAT:224,64860 Kč