Parametric Equivalent



TCN4477M016R0100 | |
|---|---|
DigiKey Part Number | 478-9826-2-ND - Tape & Reel (TR) 478-9826-1-ND - Cut Tape (CT) 478-9826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4477M016R0100 |
Description | CAP TANT POLY 470UF 16V 2924 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 16 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCN4477M016R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code 4 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCN4477M016R0100E | KYOCERA AVX | 2 113 | 478-13378-1-ND | 96,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,66000 Kč | 113,66 Kč |
| 10 | 82,40000 Kč | 824,00 Kč |
| 50 | 69,98680 Kč | 3 499,34 Kč |
| 100 | 66,14320 Kč | 6 614,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 58,23325 Kč | 46 586,60 Kč |
| 2 400 | 55,58243 Kč | 133 397,83 Kč |
| Unit Price without VAT: | 113,66000 Kč |
|---|---|
| Unit Price with VAT: | 137,52860 Kč |





