DS160PR421RUAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 872
Unit Price: 157,07000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 174
Unit Price: 190,87000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 80,92076 Kč
Datasheet
Buffer, ReDriver 4 Channel 16Gbps 42-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS160PR421RUAT

DigiKey Part Number
296-DS160PR421RUATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS160PR421RUAT
Description
IC INTERFACE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 16Gbps 42-WQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
DS160PR421RUAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
PCI Express
Input
LVCMOS
Output
Differential
Data Rate (Max)
16Gbps
Number of Channels
4
Delay Time
80ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
1.5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
145mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-WQFN (3.5x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250116,79340 Kč29 198,35 Kč
500113,53114 Kč56 765,57 Kč
750111,89751 Kč83 923,13 Kč
1 250110,08730 Kč137 609,12 Kč
1 750109,02942 Kč190 801,49 Kč
Manufacturers Standard Package
Unit Price without VAT:116,79340 Kč
Unit Price with VAT:141,32001 Kč