Displays Interface 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS15EA101SQE/NOPB

DigiKey Part Number
296-44377-2-ND - Tape & Reel (TR)
296-44377-1-ND - Cut Tape (CT)
296-44377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS15EA101SQE/NOPB
Description
IC INTERFACE SPECIALIZED 16WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Displays Interface 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DS15EA101SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Displays
Interface
Coax Cable and Female Connector
Voltage - Supply
3.135V ~ 3.465V
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1231,40000 Kč231,40 Kč
10181,08700 Kč1 810,87 Kč
25168,53000 Kč4 213,25 Kč
100154,72170 Kč15 472,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250148,13752 Kč37 034,38 Kč
500144,17016 Kč72 085,08 Kč
750142,18305 Kč106 637,29 Kč
1 250139,98190 Kč174 977,38 Kč
Manufacturers Standard Package
Unit Price without VAT:231,40000 Kč
Unit Price with VAT:279,99400 Kč