
DS110DF111SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-DS110DF111SQ/NOPBTR-ND - Tape & Reel (TR) 296-DS110DF111SQ/NOPBCT-ND - Cut Tape (CT) 296-DS110DF111SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS110DF111SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS110DF111SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | Serial | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,45000 Kč | 354,45 Kč |
| 10 | 281,35200 Kč | 2 813,52 Kč |
| 25 | 263,07960 Kč | 6 576,99 Kč |
| 100 | 243,00360 Kč | 24 300,36 Kč |
| 250 | 233,43392 Kč | 58 358,48 Kč |
| 500 | 227,66662 Kč | 113 833,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 222,91981 Kč | 222 919,81 Kč |
| Unit Price without VAT: | 354,45000 Kč |
|---|---|
| Unit Price with VAT: | 428,88450 Kč |








