DS100BR410SQ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 182,13781 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 81,89000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 545
Unit Price: 77,48000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 145
Unit Price: 198,01000 Kč
Datasheet
Buffer, ReDriver 4 Channel 10.3Gbps 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 4 Channel 10.3Gbps 48-WQFN (7x7)
48-QFN

DS100BR410SQ/NOPB

DigiKey Part Number
296-37844-2-ND - Tape & Reel (TR)
296-37844-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DS100BR410SQ/NOPB
Description
IC REDRIVER SATA 4CH 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 10.3Gbps 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS100BR410SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
CML
Output
CML
Data Rate (Max)
10.3Gbps
Number of Channels
4
Delay Time
240ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Capacitance - Input
10 pF
Voltage - Supply
2.375V ~ 2.625V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000323,87252 Kč323 872,52 Kč
Manufacturers Standard Package
Unit Price without VAT:323,87252 Kč
Unit Price with VAT:391,88575 Kč