Bipolar Motor Driver Power MOSFET Parallel 28-WQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8881ERHRT

DigiKey Part Number
296-48536-2-ND - Tape & Reel (TR)
296-48536-1-ND - Cut Tape (CT)
296-48536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8881ERHRT
Description
IC MTR DRV BIPOLAR 6.5-45V 28QFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 28-WQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8881ERHRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Current - Output
1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
6.5V ~ 45V
Part Status
Obsolete
Voltage - Load
6.5V ~ 45V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
28-WFQFN Exposed Pad
Output Configuration
Half Bridge (4)
Supplier Device Package
28-WQFN (5.5x3.5)
Interface
Parallel
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8881ERHRRTexas Instruments0DRV8881ERHRR-ND57,17167 KčParametric Equivalent
DRV8881PRHRRTexas Instruments0DRV8881PRHRR-ND57,17167 KčParametric Equivalent
DRV8881PRHRTTexas Instruments357296-44535-1-ND125,15000 KčParametric Equivalent
In-Stock: 2 356
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1125,15000 Kč125,15 Kč
1095,87700 Kč958,77 Kč
2588,54440 Kč2 213,61 Kč
10080,48530 Kč8 048,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25076,64188 Kč19 160,47 Kč
50074,32620 Kč37 163,10 Kč
75073,16711 Kč54 875,33 Kč
1 25071,88220 Kč89 852,75 Kč
1 75071,13102 Kč124 479,29 Kč
2 50070,40864 Kč176 021,60 Kč
Manufacturers Standard Package
Unit Price without VAT:125,15000 Kč
Unit Price with VAT:151,43150 Kč