
DRV8881PRHRT | |
|---|---|
DigiKey Part Number | 296-44535-2-ND - Tape & Reel (TR) 296-44535-1-ND - Cut Tape (CT) 296-44535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8881PRHRT |
Description | IC MTR DRV BIPOLAR 6.5-45V 28QFN |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8881PRHRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 6.5V ~ 45V | |
Voltage - Load | 6.5V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 Kč | 121,58 Kč |
| 10 | 93,08400 Kč | 930,84 Kč |
| 25 | 85,96600 Kč | 2 149,15 Kč |
| 100 | 78,13990 Kč | 7 813,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 74,41020 Kč | 18 602,55 Kč |
| 500 | 72,16172 Kč | 36 080,86 Kč |
| 750 | 71,03596 Kč | 53 276,97 Kč |
| 1 250 | 69,78845 Kč | 87 235,56 Kč |
| 1 750 | 69,05906 Kč | 120 853,36 Kč |
| 2 500 | 68,35798 Kč | 170 894,95 Kč |
| Unit Price without VAT: | 121,58000 Kč |
|---|---|
| Unit Price with VAT: | 147,11180 Kč |



