Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRV8881ERHRR | |
|---|---|
DigiKey Part Number | DRV8881ERHRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV8881ERHRR |
Description | IC MTR DRV BIPOLAR 6.5-45V 28QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8881ERHRR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.4A |
Packaging Tape & Reel (TR) | Voltage - Supply 6.5V ~ 45V |
Part Status Active | Voltage - Load 6.5V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-WFQFN Exposed Pad |
Output Configuration Half Bridge (4) | Supplier Device Package 28-WQFN (5.5x3.5) |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8881ERHRT | Texas Instruments | 2 356 | 296-48536-1-ND | 125,15000 Kč | Parametric Equivalent |
| DRV8881PRHRR | Texas Instruments | 0 | DRV8881PRHRR-ND | 57,17167 Kč | Parametric Equivalent |
| DRV8881PRHRT | Texas Instruments | 357 | 296-44535-1-ND | 125,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,17167 Kč | 171 515,01 Kč |
| Unit Price without VAT: | 57,17167 Kč |
|---|---|
| Unit Price with VAT: | 69,17772 Kč |


