
DRV8848PWPR | |
|---|---|
DigiKey Part Number | 296-47770-2-ND - Tape & Reel (TR) 296-47770-1-ND - Cut Tape (CT) 296-47770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8848PWPR |
Description | IC MTR DRV BIPOLR 4-18V 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8848PWPR Models |
Category | Applications DC Motors, General Purpose |
Manufacturer Texas Instruments | Current - Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4V ~ 18V |
Part Status Active | Voltage - Load 4V ~ 18V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-HTSSOP |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 42,12800 Kč | 1 053,20 Kč |
| 100 | 37,84860 Kč | 3 784,86 Kč |
| 250 | 35,80724 Kč | 8 951,81 Kč |
| 500 | 35,13150 Kč | 17 565,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,72896 Kč | 65 457,92 Kč |
| 4 000 | 32,04265 Kč | 128 170,60 Kč |
| 6 000 | 31,69890 Kč | 190 193,40 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











