Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8848PWP

DigiKey Part Number
296-38514-5-ND
Manufacturer
Manufacturer Product Number
DRV8848PWP
Description
IC MTR DRV BIPOLR 4-18V 16HTSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8848PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
DC Motors, General Purpose
Manufacturer
Texas Instruments
Current - Output
4A
Packaging
Tube
Voltage - Supply
4V ~ 18V
Part Status
Obsolete
Voltage - Load
4V ~ 18V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Output Configuration
Half Bridge (4)
Supplier Device Package
16-HTSSOP
Interface
PWM
Base Product Number
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8848PWPRTexas Instruments2 303296-47770-1-ND61,52000 KčMFR Recommended
In-Stock: 115
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,11000 Kč61,11 Kč
1045,67400 Kč456,74 Kč
9037,82256 Kč3 404,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,11000 Kč
Unit Price with VAT:73,94310 Kč