


DRV8825PWP | |
|---|---|
DigiKey Part Number | 296-28915-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8825PWP |
Description | IC MTR DRVR BIPLR 8.2-45V 28SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8825PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8.2V ~ 45V | |
Voltage - Load | 8.2V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 95,81400 Kč | 958,14 Kč |
| 50 | 84,12220 Kč | 4 206,11 Kč |
| 100 | 80,50000 Kč | 8 050,00 Kč |
| 250 | 76,67544 Kč | 19 168,86 Kč |
| 500 | 74,37114 Kč | 37 185,57 Kč |
| 1 000 | 72,47397 Kč | 72 473,97 Kč |
| 2 500 | 70,47172 Kč | 176 179,30 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |











