
DRI0023 | |
|---|---|
DigiKey Part Number | 1738-1123-ND |
Manufacturer | |
Manufacturer Product Number | DRI0023 |
Description | DUAL BIPOLAR STEPPER MOTOR SHIEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DRV8825 Motor Controller/Driver, Stepper Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part DRV8825 |
Manufacturer DFRobot | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Arduino R3 Shield, Xbee |
Platform Arduino | Primary Attributes Motors (Stepper) |
Type Power Management | Secondary Attributes I2C Interface(s) |
Function Motor Controller/Driver, Stepper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,83000 Kč | 690,83 Kč |
| Unit Price without VAT: | 690,83000 Kč |
|---|---|
| Unit Price with VAT: | 835,90430 Kč |







