Motor Driver Power MOSFET PWM 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8703QRHBTQ1

DigiKey Part Number
296-48127-2-ND - Tape & Reel (TR)
296-48127-1-ND - Cut Tape (CT)
296-48127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8703QRHBTQ1
Description
IC MOTOR DRIVER 5.5V-45V 32VQFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8703QRHBTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Brushed DC
Manufacturer
Texas Instruments
Voltage - Supply
5.5V ~ 45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Motor Type - AC, DC
Brushed DC
Qualification
AEC-Q100
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount, Wettable Flank
Output Configuration
Half Bridge (2)
Package / Case
32-VFQFN Exposed Pad
Interface
PWM
Supplier Device Package
32-VQFN (5x5)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8702DQRHBRQ1Texas Instruments3 821296-DRV8702DQRHBRQ1CT-ND64,23000 KčParametric Equivalent
DRV8702DQRHBTQ1Texas Instruments500296-DRV8702DQRHBTQ1CT-ND35,49440 KčParametric Equivalent
DRV8702QRHBRQ1Texas Instruments0296-45153-1-ND75,71000 KčParametric Equivalent
DRV8702QRHBTQ1Texas Instruments119296-45198-1-ND69,03000 KčParametric Equivalent
DRV8703DQRHBRQ1Texas Instruments0296-51091-1-ND47,34000 KčParametric Equivalent
In-Stock: 671
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
171,12000 Kč71,12 Kč
1053,41100 Kč534,11 Kč
2548,98520 Kč1 224,63 Kč
10044,11360 Kč4 411,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25041,79108 Kč10 447,77 Kč
50040,39084 Kč20 195,42 Kč
75039,69024 Kč29 767,68 Kč
1 25038,91353 Kč48 641,91 Kč
1 75038,45969 Kč67 304,46 Kč
2 50038,02308 Kč95 057,70 Kč
Manufacturers Standard Package
Unit Price without VAT:71,12000 Kč
Unit Price with VAT:86,05520 Kč