
DRV8702DQRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8702DQRHBRQ1TR-ND - Tape & Reel (TR) 296-DRV8702DQRHBRQ1CT-ND - Cut Tape (CT) 296-DRV8702DQRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8702DQRHBRQ1 |
Description | IC MOTOR DRIVER 5.5V-45V 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8702DQRHBRQ1 Models |
Category | Current - Output 10mA |
Manufacturer Texas Instruments | Voltage - Supply 5.5V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge | Package / Case 32-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 32-VQFN (5x5) |
Technology Power MOSFET | Base Product Number |
Applications Brushed DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 48,11400 Kč | 481,14 Kč |
| 25 | 44,06360 Kč | 1 101,59 Kč |
| 100 | 39,61500 Kč | 3 961,50 Kč |
| 250 | 37,49320 Kč | 9 373,30 Kč |
| 500 | 36,21390 Kč | 18 106,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 32,87494 Kč | 98 624,82 Kč |
| 6 000 | 32,25710 Kč | 193 542,60 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |



