
DRV8702DQRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8702DQRHBTQ1TR-ND - Tape & Reel (TR) 296-DRV8702DQRHBTQ1CT-ND - Cut Tape (CT) 296-DRV8702DQRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8702DQRHBTQ1 |
Description | IC MOTOR DRIVER 5.5V-45V 32VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8702DQRHBTQ1 Models |
Category | Applications Brushed DC |
Manufacturer Texas Instruments | Voltage - Supply 5.5V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 32-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 32-VQFN (5x5) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8702DQRHBRQ1 | Texas Instruments | 3 821 | 296-DRV8702DQRHBRQ1CT-ND | 64,23000 Kč | Parametric Equivalent |
| DRV8702QRHBRQ1 | Texas Instruments | 0 | 296-45153-1-ND | 75,71000 Kč | Parametric Equivalent |
| DRV8702QRHBTQ1 | Texas Instruments | 119 | 296-45198-1-ND | 69,03000 Kč | Parametric Equivalent |
| DRV8703DQRHBRQ1 | Texas Instruments | 0 | 296-51091-1-ND | 47,34000 Kč | Parametric Equivalent |
| DRV8703DQRHBTQ1 | Texas Instruments | 526 | 296-DRV8703DQRHBTQ1CT-ND | 63,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,49440 Kč | 8 873,60 Kč |
| 500 | 34,27226 Kč | 17 136,13 Kč |
| 750 | 33,66049 Kč | 25 245,37 Kč |
| 1 250 | 32,98239 Kč | 41 227,99 Kč |
| 1 750 | 32,58594 Kč | 57 025,40 Kč |
| 2 500 | 32,20464 Kč | 80 511,60 Kč |
| Unit Price without VAT: | 35,49440 Kč |
|---|---|
| Unit Price with VAT: | 42,94822 Kč |

