
DRV8703QRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-48127-2-ND - Tape & Reel (TR) 296-48127-1-ND - Cut Tape (CT) 296-48127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8703QRHBTQ1 |
Description | IC MOTOR DRIVER 5.5V-45V 32VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8703QRHBTQ1 Models |
Category | Applications Brushed DC |
Manufacturer Texas Instruments | Voltage - Supply 5.5V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 32-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 32-VQFN (5x5) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8702DQRHBRQ1 | Texas Instruments | 3 821 | 296-DRV8702DQRHBRQ1CT-ND | 2,64000 Kč | Parametric Equivalent |
| DRV8702DQRHBTQ1 | Texas Instruments | 500 | 296-DRV8702DQRHBTQ1CT-ND | 1,45804 Kč | Parametric Equivalent |
| DRV8702QRHBRQ1 | Texas Instruments | 0 | 296-45153-1-ND | 3,11000 Kč | Parametric Equivalent |
| DRV8702QRHBTQ1 | Texas Instruments | 119 | 296-45198-1-ND | 2,84000 Kč | Parametric Equivalent |
| DRV8703DQRHBRQ1 | Texas Instruments | 0 | 296-51091-1-ND | 1,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 10 | 53,41100 Kč | 534,11 Kč |
| 25 | 48,98520 Kč | 1 224,63 Kč |
| 100 | 44,11360 Kč | 4 411,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,79108 Kč | 10 447,77 Kč |
| 500 | 40,39084 Kč | 20 195,42 Kč |
| 750 | 39,69024 Kč | 29 767,68 Kč |
| 1 250 | 38,91353 Kč | 48 641,91 Kč |
| 1 750 | 38,45969 Kč | 67 304,46 Kč |
| 2 500 | 38,02308 Kč | 95 057,70 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |

