
DRV8703QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-45501-2-ND - Tape & Reel (TR) 296-45501-1-ND - Cut Tape (CT) 296-45501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8703QRHBRQ1 |
Description | IC MOTOR DRIVER 5.5V-45V 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8703QRHBRQ1 Models |
Category | Applications Brushed DC |
Manufacturer Texas Instruments | Voltage - Supply 5.5V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 32-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 32-VQFN (5x5) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 Kč | 78,42 Kč |
| 10 | 59,16700 Kč | 591,67 Kč |
| 25 | 54,33280 Kč | 1 358,32 Kč |
| 100 | 49,01250 Kč | 4 901,25 Kč |
| 250 | 46,47608 Kč | 11 619,02 Kč |
| 500 | 46,07648 Kč | 23 038,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,13590 Kč | 126 407,70 Kč |
| Unit Price without VAT: | 78,42000 Kč |
|---|---|
| Unit Price with VAT: | 94,88820 Kč |






