
DRV8428PRTER | |
---|---|
DigiKey Part Number | 296-DRV8428PRTERTR-ND - Tape & Reel (TR) 296-DRV8428PRTERCT-ND - Cut Tape (CT) 296-DRV8428PRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8428PRTER |
Description | 35V, 1A BIPOLAR STEPPER OR DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 4.2V ~ 33V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,62000 Kč | 55,62 Kč |
10 | 41,47300 Kč | 414,73 Kč |
25 | 37,92720 Kč | 948,18 Kč |
100 | 34,03210 Kč | 3 403,21 Kč |
250 | 32,17320 Kč | 8 043,30 Kč |
500 | 31,05254 Kč | 15 526,27 Kč |
1 000 | 30,13060 Kč | 30 130,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 28,99154 Kč | 86 974,62 Kč |
6 000 | 28,43417 Kč | 170 605,02 Kč |
Unit Price without VAT: | 55,62000 Kč |
---|---|
Unit Price with VAT: | 67,30020 Kč |