
DRV8424RGER | |
|---|---|
DigiKey Part Number | 296-DRV8424RGERTR-ND - Tape & Reel (TR) 296-DRV8424RGERCT-ND - Cut Tape (CT) 296-DRV8424RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8424RGER |
Description | 35V, 2.5A BIPOLAR STEPPER MOTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Step/Direction 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8424RGER Models |
Category | Step Resolution 1 ~ 1/256 |
Manufacturer Texas Instruments | Applications Consumer, Industrial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 0V ~ 5.5V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 33V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 24-VFQFN Exposed Pad |
Interface Step/Direction | Supplier Device Package 24-VQFN (4x4) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 Kč | 82,80 Kč |
| 10 | 62,46200 Kč | 624,62 Kč |
| 25 | 57,40280 Kč | 1 435,07 Kč |
| 100 | 51,82590 Kč | 5 182,59 Kč |
| 250 | 49,16892 Kč | 12 292,23 Kč |
| 500 | 48,85276 Kč | 24 426,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,62090 Kč | 133 862,70 Kč |
| Unit Price without VAT: | 82,80000 Kč |
|---|---|
| Unit Price with VAT: | 100,18800 Kč |












