
DRV8234RTER | |
|---|---|
DigiKey Part Number | 296-DRV8234RTERTR-ND - Tape & Reel (TR) 296-DRV8234RTERCT-ND - Cut Tape (CT) 296-DRV8234RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8234RTER |
Description | DRV8234RTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS Analog, I2C, PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8234RTER Models |
Category | Technology NMOS |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2A |
Part Status Active | Voltage - Supply 4.5V ~ 38V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 38V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-WFQFN Exposed Pad |
Interface Analog, I2C, PWM | Supplier Device Package 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,65300 Kč | 726,53 Kč |
| 25 | 66,86600 Kč | 1 671,65 Kč |
| 100 | 60,51620 Kč | 6 051,62 Kč |
| 250 | 57,48748 Kč | 14 371,87 Kč |
| 500 | 57,44296 Kč | 28 721,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,30427 Kč | 156 912,81 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |





