
DRV8421BDGQR | |
|---|---|
DigiKey Part Number | 296-DRV8421BDGQRTR-ND - Tape & Reel (TR) 296-DRV8421BDGQRCT-ND - Cut Tape (CT) 296-DRV8421BDGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8421BDGQR |
Description | 18V, 2A dual H-bridge motor driv |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8421BDGQR Models |
Category | Technology NMOS |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2A |
Part Status Active | Voltage - Supply 4V ~ 18V |
Motor Type - Stepper Bipolar | Voltage - Load 4V ~ 18V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Interface PWM | Supplier Device Package 10-HVSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8421ADGQR | Texas Instruments | 1 387 | 296-DRV8421ADGQRCT-ND | 33,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,03960 Kč | 550,99 Kč |
| 100 | 19,58060 Kč | 1 958,06 Kč |
| 250 | 18,40600 Kč | 4 601,50 Kč |
| 500 | 17,69838 Kč | 8 849,19 Kč |
| 1 000 | 17,54131 Kč | 17 541,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,50040 Kč | 41 251,00 Kč |
| 5 000 | 16,12953 Kč | 80 647,65 Kč |
| 7 500 | 15,94389 Kč | 119 579,18 Kč |
| 12 500 | 15,73822 Kč | 196 727,75 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |





